
ZTP-315 | |
|---|---|
DigiKey Part Number | ZTP-315-ND |
Manufacturer | |
Manufacturer Product Number | ZTP-315 |
Description | SENSOR ANALOG -20C-100C TO205AA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Infrared (IR) -20°C ~ 100°C |
Datasheet | Datasheet |
Category | Sensing Temperature - Remote -40°C ~ 120°C (IR) |
Manufacturer Amphenol Advanced Sensors (Thermometrics) | Output Type Analog Voltage |
Packaging Tube | Operating Temperature -20°C ~ 100°C |
Part Status Active | Mounting Type Through Hole |
Sensor Type Analog, Infrared (IR) | Package / Case TO-205AA, TO-5-4 Metal Can Variant |
Sensing Temperature - Local -20°C ~ 100°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,04000 | € 5,04 |
| 5 | € 4,53600 | € 22,68 |
| 10 | € 4,34600 | € 43,46 |
| 40 | € 4,01400 | € 160,56 |
| 80 | € 3,86888 | € 309,51 |
| 120 | € 3,78958 | € 454,75 |
| 520 | € 3,53408 | € 1 837,72 |
| 1 000 | € 3,43436 | € 3 434,36 |
| Unit Price without VAT: | € 5,04000 |
|---|---|
| Unit Price with VAT: | € 6,09840 |




