
T8200-D | |
|---|---|
DigiKey Part Number | T8200-D-ND |
Manufacturer | |
Manufacturer Product Number | T8200-D |
Description | SENSOR CARBON DIOXIDE 0-10V OUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor 0 V ~ 5 V, 0 V ~ 10 V (Selectable) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Telaire) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±5% | |
Output | 0 V ~ 5 V, 0 V ~ 10 V (Selectable) | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 18 VAC ~ 30VAC RMS, 18 VDC ~ 42 VDC | |
Current - Supply | 4 ~ 20mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 276,04000 | € 276,04 |
| 5 | € 259,34400 | € 1 296,72 |
| 10 | € 253,11300 | € 2 531,13 |
| 25 | € 245,65640 | € 6 141,41 |
| Unit Price without VAT: | € 276,04000 |
|---|---|
| Unit Price with VAT: | € 334,00840 |