
NPI-19J-005G2 | |
|---|---|
DigiKey Part Number | 45-NPI-19J-005G2-ND |
Manufacturer | |
Manufacturer Product Number | NPI-19J-005G2 |
Description | SENSOR 5PSIG 1/8"NPT 14BIT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Gauge Male - 1/8" (3.18mm) NPT 14 b Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 5PSI (34.47kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1% | |
Voltage - Supply | 2.5V ~ 5.5V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Wire Leads | |
Maximum Pressure | 10PSI (68.95kPa) | |
Operating Temperature | -10°C ~ 80°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 71,37000 | € 71,37 |
| 5 | € 66,12600 | € 330,63 |
| 10 | € 64,17300 | € 641,73 |
| 25 | € 61,83520 | € 1 545,88 |
| 50 | € 60,23480 | € 3 011,74 |
| 100 | € 58,76550 | € 5 876,55 |
| Unit Price without VAT: | € 71,37000 |
|---|---|
| Unit Price with VAT: | € 86,35770 |
