
NPI-15B-702SH | |
|---|---|
DigiKey Part Number | NPI-15B-702SH-ND |
Manufacturer | |
Manufacturer Product Number | NPI-15B-702SH |
Description | SENSOR 1015.26PSIS 1/2" .2V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1015.26PSI (7000kPa) Sealed Gauge Male - 1/2" (12.7mm) UNF 0 mV ~ 200 mV Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 1015.26PSI (7000kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 200 mV | |
Accuracy | ±0.25% | |
Voltage - Supply | - | |
Port Size | Male - 1/2" (12.7mm) UNF | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Flex Cable | |
Maximum Pressure | 2030.53PSI (14000kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 79,60000 | € 79,60 |
| 5 | € 73,86800 | € 369,34 |
| 10 | € 71,73300 | € 717,33 |
| 45 | € 67,68733 | € 3 045,93 |
| 90 | € 66,06156 | € 5 945,54 |
| Unit Price without VAT: | € 79,60000 |
|---|---|
| Unit Price with VAT: | € 96,31600 |
