


NKA202C2R1C | |
|---|---|
DigiKey Part Number | 235-1384-ND |
Manufacturer | |
Manufacturer Product Number | NKA202C2R1C |
Description | THERMISTOR NTC 2KOHM 3540K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 2k Bead |
Datasheet | Datasheet |
Category | B25/85 3540K |
Manufacturer Amphenol Advanced Sensors (Thermometrics) | Operating Temperature -40°C ~ 170°C |
Series | Length - Lead Wire 0.89" (22.50mm) |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Obsolete | Grade Automotive |
Resistance in Ohms @ 25°C 2k | Qualification AEC-Q200 |
Resistance Tolerance ±1% | Package / Case Bead |
B Value Tolerance ±1% | Base Product Number |