
SH50S-1.4-220 | |
|---|---|
DigiKey Part Number | TE2144TR-ND - Tape & Reel (TR) TE2144CT-ND - Cut Tape (CT) TE2144DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH50S-1.4-220 |
Description | FIXED IND 220UH 1.4A 380 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Toroidal Inductor 1.4 A 380mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 380mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.701" L x 0.669" W (17.80mm x 17.00mm) | |
Height - Seated (Max) | 0.451" (11.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,67000 | € 4,67 |
| 10 | € 3,84300 | € 38,43 |
| 25 | € 3,55560 | € 88,89 |
| 50 | € 3,35280 | € 167,64 |
| 100 | € 3,16140 | € 316,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 2,92552 | € 731,38 |
| 500 | € 2,75914 | € 1 379,57 |
| 750 | € 2,66632 | € 1 999,74 |
| 1 250 | € 2,56029 | € 3 200,36 |
| Unit Price without VAT: | € 4,67000 |
|---|---|
| Unit Price with VAT: | € 5,65070 |