
1935-200 | |
|---|---|
DigiKey Part Number | TE2311-ND |
Manufacturer | |
Manufacturer Product Number | 1935-200 |
Description | HERCULES 200W VOLTAGE/FREQUENCY |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power - Max | 200W | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 115VAC, 230VAC | |
Connector - AC Output | Universal | |
Cord Length | - | |
Size / Dimension | 8.000" L x 6.150" W (200.00mm x 154.00mm) | |
Height | 3.150" (80.00mm) | |
Form | Desktop |