
AZ971-1A-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ971-1A-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ971-1A-12DE |
Description | RELAY AUTOMOTIVE SPST 45A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 45 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 0.7 VDC | |
Operate Time | 5 ms | |
Release Time | 3 ms | |
Features | Sealed - Epoxy | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,78000 | € 1,78 |
| 10 | € 1,58600 | € 15,86 |
| 25 | € 1,51480 | € 37,87 |
| 50 | € 1,46280 | € 73,14 |
| 100 | € 1,41280 | € 141,28 |
| 250 | € 1,34916 | € 337,29 |
| 500 | € 1,30286 | € 651,43 |
| 1 000 | € 1,25813 | € 1 258,13 |
| 5 000 | € 1,16000 | € 5 800,00 |
| Unit Price without VAT: | € 1,78000 |
|---|---|
| Unit Price with VAT: | € 2,15380 |

