
AZ9322-1BH-12D | |
|---|---|
DigiKey Part Number | 3385-AZ9322-1BH-12D-ND |
Manufacturer | |
Manufacturer Product Number | AZ9322-1BH-12D |
Description | RELAY GEN PURPOSE SPST 15A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 1800VA | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 400 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,79000 | € 7,90 |
| 25 | € 0,75440 | € 18,86 |
| 50 | € 0,72860 | € 36,43 |
| 100 | € 0,70360 | € 70,36 |
| 250 | € 0,67192 | € 167,98 |
| 500 | € 0,64890 | € 324,45 |
| 1 000 | € 0,62665 | € 626,65 |
| 5 000 | € 0,57782 | € 2 889,10 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,07690 |


