
AZ755-1C-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ755-1C-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ755-1C-12DE |
Description | RELAY GEN PURPOSE SPDT 20A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 277VAC, 150VDC - Max | |
Load - Max Switching | 5540VA, 480W | |
Coil Current | 43.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 8.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CUR, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 275 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,02000 | € 3,02 |
| 10 | € 2,69500 | € 26,95 |
| 25 | € 2,57400 | € 64,35 |
| 50 | € 2,48580 | € 124,29 |
| 100 | € 2,40060 | € 240,06 |
| 250 | € 2,29224 | € 573,06 |
| 500 | € 2,21358 | € 1 106,79 |
| 1 000 | € 2,13754 | € 2 137,54 |
| Unit Price without VAT: | € 3,02000 |
|---|---|
| Unit Price with VAT: | € 3,65420 |
