
AZ743-2AE-5DE | |
|---|---|
DigiKey Part Number | 3385-AZ743-2AE-5DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ743-2AE-5DE |
Description | RELAY GEN PURPOSE DPST 10A 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 7 ms |
Coil Voltage | Release Time 4 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 100°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 400VAC, 150VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 2770VA, 240W | Relay Type |
Coil Current 80.6 mA | Coil Resistance 62 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,12638 | € 1 063,19 |
| Unit Price without VAT: | € 2,12638 |
|---|---|
| Unit Price with VAT: | € 2,57292 |