
AZ2800-2CE-240A | |
|---|---|
DigiKey Part Number | 3385-AZ2800-2CE-240A-ND |
Manufacturer | |
Manufacturer Product Number | AZ2800-2CE-240A |
Description | RELAY GEN PURPOSE DPDT 40A 240V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 600VAC, 30VDC - Max | |
Load - Max Switching | 11080VA, 1200W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 192 VAC | |
Must Release Voltage | 48 VAC | |
Operating Temperature | -40°C ~ 65°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3.8 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,76000 | € 11,76 |
| 20 | € 10,11300 | € 202,26 |
| 40 | € 9,76600 | € 390,64 |
| 60 | € 9,56850 | € 574,11 |
| 100 | € 9,32530 | € 932,53 |
| 260 | € 8,88650 | € 2 310,49 |
| 500 | € 8,59792 | € 4 298,96 |
| 1 000 | € 8,30208 | € 8 302,08 |
| Unit Price without VAT: | € 11,76000 |
|---|---|
| Unit Price with VAT: | € 14,22960 |
