
AZ2100-1CE-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ2100-1CE-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2100-1CE-12DE |
Description | RELAY GEN PURPOSE SPDT 40A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 12000VA, 1200W | |
Coil Current | 77.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 155 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,13000 | € 6,13 |
| 10 | € 5,45800 | € 54,58 |
| 40 | € 5,09025 | € 203,61 |
| 80 | € 4,91550 | € 393,24 |
| 120 | € 4,81617 | € 577,94 |
| 280 | € 4,61482 | € 1 292,15 |
| 520 | € 4,47290 | € 2 325,91 |
| 1 000 | € 4,32768 | € 4 327,68 |
| Unit Price without VAT: | € 6,13000 |
|---|---|
| Unit Price with VAT: | € 7,41730 |

