




UTS250N-FTU-250A-3P-LL-UL | |
|---|---|
DigiKey Part Number | 288-1561-ND |
Manufacturer | |
Manufacturer Product Number | UTS250N-FTU-250A-3P-LL-UL |
Description | CIR BRK THERM 250A 600VAC/600VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 250A 600 V AC 600 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 250A | |
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 600 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cULus, UL489 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 699,04000 | € 699,04 |
| 5 | € 578,72000 | € 2 893,60 |
| 10 | € 533,08200 | € 5 330,82 |
| Unit Price without VAT: | € 699,04000 |
|---|---|
| Unit Price with VAT: | € 845,83840 |
