
TS3515SL | |
|---|---|
DigiKey Part Number | ADR3515-S2400-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SL |
Description | DIN RAIL 35MMX15MM SLOT 24" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 24.000" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 24.000" (609.60mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,08000 | € 4,08 |
| 5 | € 3,49000 | € 17,45 |
| 10 | € 3,28100 | € 32,81 |
| 25 | € 3,03840 | € 75,96 |
| 50 | € 2,87660 | € 143,83 |
| 100 | € 2,73220 | € 273,22 |
| 250 | € 2,56420 | € 641,05 |
| 500 | € 2,45242 | € 1 226,21 |
| 1 000 | € 2,35223 | € 2 352,23 |
| Unit Price without VAT: | € 4,08000 |
|---|---|
| Unit Price with VAT: | € 4,93680 |










