
MC1250 | |
|---|---|
DigiKey Part Number | 288-1694-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC1250 |
Description | CONN FERRULE DIN 14AWG BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | - | |
Length - Pin | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,07476 | € 37,38 |
| Unit Price without VAT: | € 0,07476 |
|---|---|
| Unit Price with VAT: | € 0,09046 |
