
1183050 | |
|---|---|
DigiKey Part Number | 1183050-ND |
Manufacturer | |
Manufacturer Product Number | 1183050 |
Description | CONN FERRULE T TYPE 20-24AWG WHT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector T 20-24 AWG Single Wire |
Datasheet | Datasheet |
Category | Style T |
Manufacturer American Electrical Inc. | Size 20-24 AWG |
Packaging Bag | Length - Overall 13.50mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color White |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,05608 | € 28,04 |
| Unit Price without VAT: | € 0,05608 |
|---|---|
| Unit Price with VAT: | € 0,06786 |


