Image for 1183015 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1183015

DigiKey Part Number
1183015-ND
Manufacturer
Manufacturer Product Number
1183015
Description
CONN FERRULE T TYPE 16AWG BLACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector T 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
T
Manufacturer
American Electrical Inc.
Size
16 AWG (1.50mm²)
Packaging
Bag
Length - Overall
14.50mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Black
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
500€ 0,07956€ 39,78
Unit Price without VAT:€ 0,07956
Unit Price with VAT:€ 0,09627