
WG-120S20020010 | |
|---|---|
DigiKey Part Number | 4236-WG-120S20020010-ND |
Manufacturer | |
Manufacturer Product Number | WG-120S20020010 |
Description | Silicone Thermal Filler Pad |
Customer Reference | |
Detailed Description | Thermal Pad Gray 200.00mm x 200.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMEC Thermasol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Square | |
Outline | 200.00mm x 200.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | 0.12°C/W | |
Thermal Conductivity | 12W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 88,61000 | € 88,61 |
| 10 | € 81,79100 | € 817,91 |
| 25 | € 75,94800 | € 1 898,70 |
| 50 | € 66,45560 | € 3 322,78 |
| 100 | € 59,07160 | € 5 907,16 |
| Unit Price without VAT: | € 88,61000 |
|---|---|
| Unit Price with VAT: | € 107,21810 |
