
XC6VSX315T-2FFG1156I | |
|---|---|
DigiKey Part Number | XC6VSX315T-2FFG1156I-ND |
Manufacturer | |
Manufacturer Product Number | XC6VSX315T-2FFG1156I |
Description | IC FPGA 600 I/O 1156FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-6 SXT Field Programmable Gate Array (FPGA) IC 600 25952256 314880 1156-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 25952256 |
Mfr | Number of I/O 600 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 24600 | Supplier Device Package 1156-FCBGA (35x35) |
Number of Logic Elements/Cells 314880 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8 474,78000 | € 8 474,78 |
| Unit Price without VAT: | € 8 474,78000 |
|---|---|
| Unit Price with VAT: | € 10 254,48380 |




