
EK-U1-VCU128-G | |
|---|---|
DigiKey Part Number | 122-EK-U1-VCU128-G-ND |
Manufacturer | |
Manufacturer Product Number | EK-U1-VCU128-G |
Description | KIT EVAL VCU128 VIRTEX USCALE |
Customer Reference | |
Detailed Description | Virtex UltraScale+ FPGA VCU128 PCIe Card XCVU37P Virtex® UltraScale+™ FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Virtex UltraScale+ FPGA VCU128 PCIe Card |
Manufacturer AMD | Contents Board(s), Cable(s), Power Supply, Accessories |
Series | Utilized IC / Part XCVU37P |
Packaging Bulk | Interconnect System FMC+ |
Part Status Obsolete | Suggested Programming Environment Vivado |
Type FPGA | Base Product Number |




