
EVB-EC2650QI | |
|---|---|
DigiKey Part Number | 544-3620-ND |
Manufacturer | |
Manufacturer Product Number | EVB-EC2650QI |
Description | EVAL BOARD FOR EC2650QI |
Customer Reference | |
Detailed Description | EC2650QI Enpirion® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 6A | |
Voltage - Input | 8V ~ 13.2V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | EC2650QI | |
Note | - | |
Base Product Number |