Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 10 ns | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Number of Logic Elements/Blocks | 16 | |
Number of Macrocells | 256 | |
Number of Gates | 5000 | |
Number of I/O | 164 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 208-BFQFP | |
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |


