2 Position Terminal Block Jumper Flat Pins - Angled
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCL12-2

DigiKey Part Number
1920-1296-ND
Manufacturer
Manufacturer Product Number
HCL12-2
Description
JUMPER TERM BLK 2POS FLAT PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Jumper Flat Pins - Angled
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Block
Number of Positions
2
Pitch
0.472" (12.00mm)
Style
Flat Pins - Angled
For Use With/Related Products
EUROSTRIPS® Series
Contact Material
Copper Alloy
Contact Finish
Nickel
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,73000€ 0,73
Unit Price without VAT:€ 0,73000
Unit Price with VAT:€ 0,88330