FID1608M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: € 0,13000

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: € 18,04680
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: € 19,81974
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: € 267,07965
Datasheet

Parametric Equivalent


WEE
In Stock: 10 000
Unit Price: € 0,06196
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,12000
Datasheet

Parametric Equivalent


American Electrical Inc.
In Stock: 0
Unit Price: € 36,66000

Parametric Equivalent


American Electrical Inc.
In Stock: 181 007
Unit Price: € 0,13000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 10 760
Unit Price: € 0,14000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 15 800
Unit Price: € 0,15000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: € 0,11460
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 81 369
Unit Price: € 0,20000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 7 899
Unit Price: € 0,14000
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: € 0,07798
Datasheet
Image for FID1608M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FID1608M

DigiKey Part Number
1920-FID1608M-ND
Manufacturer
Manufacturer Product Number
FID1608M
Description
WIRE CONNECTOR,16AWG/1.5SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
16 AWG (1.50mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 4,14810€ 414,81
Manufacturers Standard Package
Unit Price without VAT:€ 4,14810
Unit Price with VAT:€ 5,01920