
CRIMPIT F 16 L | |
|---|---|
DigiKey Part Number | 1920-CRIMPITF16L-ND |
Manufacturer | |
Manufacturer Product Number | CRIMPIT F 16 L |
Description | FERRULE CRIMPER, 10-6 AWG, UL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hand Tool Tool 60947-1 |
Datasheet | Datasheet |
Category | Tool Type Hand Tool |
Manufacturer Altech Corporation | Tool Type Feature Cutter, Stripper |
Series | For Use With/Related Products 60947-1 |
Packaging Bulk | Wire Gauge or Range - AWG 4-10 AWG |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 190,51000 | € 190,51 |
| Unit Price without VAT: | € 190,51000 |
|---|---|
| Unit Price with VAT: | € 230,51710 |
