
A42S22A | |
|---|---|
DigiKey Part Number | A42S22A-ND |
Manufacturer | |
Manufacturer Product Number | A42S22A |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Pins Pin and Sleeve (3P4W) Panel Mount, Flange |
Category | Number of Positions 4 |
Manufacturer Altech Corporation | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Screw |
Part Status Active | Features Chemical Resistant, Impact Resistant, Push-Twist Lock |
Connector Style Pin and Sleeve (3P4W) | Panel Cutout Dimensions Square - 70.00mm x 70.00mm |
Connector Type Receptacle, Male Pins | Ingress Protection IP44 |
Current Rating (Amps) 30A | Approval Agency cULus |
Voltage Rating 250VAC | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 46,43000 | € 46,43 |
| Unit Price without VAT: | € 46,43000 |
|---|---|
| Unit Price with VAT: | € 56,18030 |
