
FSLV26 CL078 | |
|---|---|
DigiKey Part Number | FSLV26CL078-ND |
Manufacturer | |
Manufacturer Product Number | FSLV26 CL078 |
Description | SLD SLV WIRE-WIR 0.28"/0.3" 25PC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.280" (7.11mm), 0.300" (7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.280" (7.11mm), 0.300" (7.62mm) | |
Length | 0.750" (19.05mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 138,22000 | € 138,22 |
| 2 | € 127,12000 | € 254,24 |
| 3 | € 121,04667 | € 363,14 |
| 5 | € 113,80800 | € 569,04 |
| 7 | € 109,27714 | € 764,94 |
| 10 | € 104,67400 | € 1 046,74 |
| 25 | € 102,67320 | € 2 566,83 |
| Unit Price without VAT: | € 138,22000 |
|---|---|
| Unit Price with VAT: | € 167,24620 |
