
80121 SL005 | |
|---|---|
DigiKey Part Number | 80121SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80121 SL005 |
Description | CABLE 3CON 20AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 20 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 26/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.215" (5.46mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0319" (0.810mm) | |
Conductor Insulation | Polyphenylene Ether (PPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 245,06000 | € 245,06 |
| 2 | € 233,01500 | € 466,03 |
| 3 | € 226,19667 | € 678,59 |
| 5 | € 217,84400 | € 1 089,22 |
| 7 | € 212,47714 | € 1 487,34 |
| 10 | € 206,90300 | € 2 069,03 |
| 25 | € 193,11200 | € 4 827,80 |
| 50 | € 189,41940 | € 9 470,97 |
| Unit Price without VAT: | € 245,06000 |
|---|---|
| Unit Price with VAT: | € 296,52260 |

