25 Conductor Multi-Conductor Cable Slate 24 AWG Braid 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Conductor Multi-Conductor Cable Slate 24 AWG Braid 10.00' (3.05m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

652425CY SL005

DigiKey Part Number
652425CYSL005-10-ND
Manufacturer
Manufacturer Product Number
652425CY SL005
Description
CABLE 25CON 24AWG SLATE SHLD 10'
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Slate 24 AWG Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
25
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.629" (15.98mm)
Shield Type
Braid
Length
10.00' (3.05m)
Jacket Color
Slate
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0500" (1.270mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 25COND 24AWG SHLD
In-Stock: 700
Unit Price: € 16,55480
CABLE 25COND 24AWG SHLD
In-Stock: 0
Unit Price: € 7,46308
CABLE 25COND 24AWG SHLD
In-Stock: 0
Unit Price: € 10,73941
CABLE 25COND 24AWG SLATE SHLD
In-Stock: 0
Unit Price: € 17,64200