4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG 500.0' (152.4m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5282C SL002

DigiKey Part Number
5282CSL002-ND
Manufacturer
Manufacturer Product Number
5282C SL002
Description
MULT-PAIR 4COND 20AWG SLATE 500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.298" (7.57mm)
Mfr
Length
500.0' (152.4m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993
Part Status
Active
Features
Biological Compatibility, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
4 (2 Pair Twisted)
Operating Temperature
-35°C ~ 105°C
Wire Gauge
Usage
Communication, Control
Conductor Strand
7/28
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 1 466,26000€ 1 466,26
2€ 1 459,89500€ 2 919,79
Manufacturers Standard Package
Unit Price without VAT:€ 1 466,26000
Unit Price with VAT:€ 1 774,17460
Alternate Length
MULT-PAIR 4COND 20AWG SLATE 100'
In-Stock: 1
Unit Price: € 349,32000
MULTI-PAIR 4COND 20AWG
In-Stock: 2000
Unit Price: € 2,08554
MULT-PAIR 4COND 20AWG 1000=1000'
In-Stock: 0
Unit Price: € 5,45037