
3112010 TN001 | |
|---|---|
DigiKey Part Number | 3112010TN001-ND |
Manufacturer | |
Manufacturer Product Number | 3112010 TN001 |
Description | HOOK-UP STRND 20AWG TAN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Tan 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.101" (2.57mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 538°C | |
Jacket Color | ||
Ratings | UL Style 5107 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,44197 | € 2 441,97 |
| Unit Price without VAT: | € 2,44197 |
|---|---|
| Unit Price with VAT: | € 2,95478 |

