3079 YG013 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 1 000
Unit Price: € 1,66165
Datasheet
14 AWG Hook-Up Wire 41/30 Yellow, Green Stripe 600V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3079 YG013

DigiKey Part Number
3079YG013-ND
Manufacturer
Manufacturer Product Number
3079 YG013
Description
HOOKUP STRND 14AWG YLW/GRN 5000'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Yellow, Green Stripe 600V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.138" (3.50mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
5000' (1524.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOKUP STRND 14AWG YLW/GRN 1000'
In-Stock: 0
Unit Price: € 603,12000