
3057 PK001 | |
|---|---|
DigiKey Part Number | 3057PK001-ND |
Manufacturer | |
Manufacturer Product Number | 3057 PK001 |
Description | HOOK-UP STRND 16AWG PINK 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Pink 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 298,51000 | € 298,51 |
| 2 | € 283,80500 | € 567,61 |
| 3 | € 275,48000 | € 826,44 |
| 5 | € 265,27800 | € 1 326,39 |
| 7 | € 258,72571 | € 1 811,08 |
| 10 | € 251,91800 | € 2 519,18 |
| 25 | € 249,00160 | € 6 225,04 |
| Unit Price without VAT: | € 298,51000 |
|---|---|
| Unit Price with VAT: | € 361,19710 |
