
3053 WG001 | |
|---|---|
DigiKey Part Number | 3053WG001-ND |
Manufacturer | |
Manufacturer Product Number | 3053 WG001 |
Description | HOOKUP STRND 20AWG WHITE/GREEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 White, Green Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.069" (1.75mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 10/30 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | € 0,24873 | € 248,73 |
| 2 000 | € 0,23645 | € 472,90 |
| 3 000 | € 0,22949 | € 688,47 |
| 5 000 | € 0,22096 | € 1 104,80 |
| 7 000 | € 0,21548 | € 1 508,36 |
| 10 000 | € 0,20979 | € 2 097,90 |
| Unit Price without VAT: | € 0,24873 |
|---|---|
| Unit Price with VAT: | € 0,30096 |
