
AOZ7271DV | |
|---|---|
DigiKey Part Number | 785-AOZ7271DVTR-ND - Tape & Reel (TR) 785-AOZ7271DVCT-ND - Cut Tape (CT) 785-AOZ7271DVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ7271DV |
Description | 600V/125M 1CH ACTIVE BRIDGE POWE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | OR Controller Bridge Rectifier N-Channel 1:1 4-DFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bridge Rectifier | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Current - Output (Max) | - | |
Current - Supply | 22 µA | |
Voltage - Supply | 15.2V ~ 17V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-PowerTSFN | |
Supplier Device Package | 4-DFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,92000 | € 4,92 |
| 10 | € 3,76600 | € 37,66 |
| 25 | € 3,47800 | € 86,95 |
| 100 | € 3,16060 | € 316,06 |
| 250 | € 3,00936 | € 752,34 |
| 500 | € 2,91820 | € 1 459,10 |
| 1 000 | € 2,84319 | € 2 843,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 2,73969 | € 9 588,91 |
| Unit Price without VAT: | € 4,92000 |
|---|---|
| Unit Price with VAT: | € 5,95320 |
