
AOZ15333DI-02 | |
|---|---|
DigiKey Part Number | 785-AOZ15333DI-02TR-ND - Tape & Reel (TR) 785-AOZ15333DI-02CT-ND - Cut Tape (CT) 785-AOZ15333DI-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ15333DI-02 |
Description | 5V/3.5A SOURCE SWITCH LATCH-OFF |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A 12-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 45mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-DFN (3x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,47000 | € 1,47 |
| 10 | € 1,07500 | € 10,75 |
| 25 | € 0,97720 | € 24,43 |
| 100 | € 0,86920 | € 86,92 |
| 250 | € 0,81772 | € 204,43 |
| 500 | € 0,78666 | € 393,33 |
| 1 000 | € 0,78213 | € 782,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,71789 | € 3 589,45 |
| 10 000 | € 0,70451 | € 7 045,10 |
| Unit Price without VAT: | € 1,47000 |
|---|---|
| Unit Price with VAT: | € 1,77870 |