
AOZ13937DI-04 | |
|---|---|
DigiKey Part Number | 785-AOZ13937DI-04TR-ND - Tape & Reel (TR) 785-AOZ13937DI-04CT-ND - Cut Tape (CT) 785-AOZ13937DI-04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ13937DI-04 |
Description | 32V IDEAL DIODE SINK SWITCH LATC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 8A 12-DFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 20mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 12-DFN (3x3) |
Interface On/Off | Package / Case |
Voltage - Load 3.4V ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,01828 | € 5 091,40 |
| Unit Price without VAT: | € 1,01828 |
|---|---|
| Unit Price with VAT: | € 1,23212 |