


AON6354 | |
|---|---|
DigiKey Part Number | 785-AON6354TR-ND - Tape & Reel (TR) 785-AON6354CT-ND - Cut Tape (CT) 785-AON6354DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6354 |
Description | MOSFET N-CHANNEL 30V 83A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 83A (Tc) 36W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1330 pF @ 15 V |
FET Type | Power Dissipation (Max) 36W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.3mOhm @ 20A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,08000 | € 1,08 |
| 10 | € 0,67700 | € 6,77 |
| 100 | € 0,44560 | € 44,56 |
| 500 | € 0,34588 | € 172,94 |
| 1 000 | € 0,31377 | € 313,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,27299 | € 818,97 |
| 6 000 | € 0,25246 | € 1 514,76 |
| 9 000 | € 0,24200 | € 2 178,00 |
| 15 000 | € 0,23025 | € 3 453,75 |
| 21 000 | € 0,22329 | € 4 689,09 |
| 30 000 | € 0,21672 | € 6 501,60 |
| Unit Price without VAT: | € 1,08000 |
|---|---|
| Unit Price with VAT: | € 1,30680 |
