
AOD609G | |
|---|---|
DigiKey Part Number | 785-AOD609GTR-ND - Tape & Reel (TR) 785-AOD609GCT-ND - Cut Tape (CT) 785-AOD609GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD609G |
Description | MOSFET N/P-CH 40V 12A TO252-4L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 12A (Tc) 2W (Ta), 27W (Tc), 2W (Ta), 30W (Tc) Surface Mount TO-252-4L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 13nC @ 10V, 21nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 545pF @ 20V, 890pF @ 20V |
Part Status Active | Power - Max 2W (Ta), 27W (Tc), 2W (Ta), 30W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 175°C (TJ) |
Configuration N and P-Channel Complementary | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Current - Continuous Drain (Id) @ 25°C 12A (Tc) | Supplier Device Package TO-252-4L |
Rds On (Max) @ Id, Vgs 30mOhm @ 12A, 10V, 45mOhm @ 12A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,32000 | € 1,32 |
| 10 | € 0,83000 | € 8,30 |
| 100 | € 0,55070 | € 55,07 |
| 500 | € 0,43116 | € 215,58 |
| 1 000 | € 0,39265 | € 392,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,35098 | € 877,45 |
| 5 000 | € 0,32522 | € 1 626,10 |
| 7 500 | € 0,31211 | € 2 340,82 |
| 12 500 | € 0,29737 | € 3 717,13 |
| 17 500 | € 0,28865 | € 5 051,38 |
| 25 000 | € 0,28472 | € 7 118,00 |
| Unit Price without VAT: | € 1,32000 |
|---|---|
| Unit Price with VAT: | € 1,59720 |

