



14187 | |
|---|---|
DigiKey Part Number | 2285-14187-ND |
Manufacturer | |
Manufacturer Product Number | 14187 |
Description | CAMERA COLOR C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 1456 x 1088 Global CMOS USB 3.0 |
Datasheet | Datasheet |
Category | Shutter Global |
Manufacturer Allied Vision, Inc. | Lens Mount C |
Series | Sensor IMX273 |
Packaging Box | Type CMOS |
Part Status Active | Interface USB 3.0 |
Color RGB | Pixel Size 3.45µm x 3.45µm |
Resolution 1456 x 1088 | Package / Case Module |
Frames per Second 149.0 | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 351,00000 | € 351,00 |
| 5 | € 330,38600 | € 1 651,93 |
| 10 | € 322,69900 | € 3 226,99 |
| 25 | € 313,49080 | € 7 837,27 |
| Unit Price without VAT: | € 351,00000 |
|---|---|
| Unit Price with VAT: | € 424,71000 |




