
ASFC10G31P3-51BIN | |
|---|---|
DigiKey Part Number | 1450-ASFC10G31P3-51BIN-ND |
Manufacturer | |
Manufacturer Product Number | ASFC10G31P3-51BIN |
Description | 10GB, PSLC EMMC 5.1, 3V, GEN3 TL |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 80Gbit eMMC_5.1 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (pSLC) | |
Memory Size | ||
Memory Organization | 10G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 60,84000 | € 60,84 |
| 10 | € 56,17900 | € 561,79 |
| 25 | € 54,34960 | € 1 358,74 |
| 50 | € 52,98620 | € 2 649,31 |
| 152 | € 50,84645 | € 7 728,66 |
| Unit Price without VAT: | € 60,84000 |
|---|---|
| Unit Price with VAT: | € 73,61640 |

