
AS4C512M8D3LC-12BCN | |
|---|---|
DigiKey Part Number | 1450-AS4C512M8D3LC-12BCN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C512M8D3LC-12BCN |
Description | IC DRAM 4GBIT POD 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit POD 800 MHz 20 ns 78-FBGA (7.5x10.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | POD | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (7.5x10.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,88000 | € 10,88 |
| 10 | € 10,10300 | € 101,03 |
| 25 | € 9,79120 | € 244,78 |
| 50 | € 9,55620 | € 477,81 |
| 242 | € 9,02843 | € 2 184,88 |
| 484 | € 8,80114 | € 4 259,75 |
| 726 | € 8,66999 | € 6 294,41 |
| Unit Price without VAT: | € 10,88000 |
|---|---|
| Unit Price with VAT: | € 13,16480 |

