AS4C32M32MD2A-25BIN is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: € 0,00000
SDRAM - Mobile LPDDR2 Memory IC 1Gbit Parallel 400 MHz 134-FBGA (10x11.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C32M32MD2A-25BIN

DigiKey Part Number
1450-1470-ND
Manufacturer
Manufacturer Product Number
AS4C32M32MD2A-25BIN
Description
IC DRAM 1GBIT PARALLEL 134FBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR2 Memory IC 1Gbit Parallel 400 MHz 134-FBGA (10x11.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR2
Memory Size
Memory Organization
32M x 32
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Voltage - Supply
1.14V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
134-FBGA (10x11.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 9,73000€ 9,73
10€ 9,04100€ 90,41
25€ 8,76280€ 219,07
50€ 8,55360€ 427,68
128€ 8,27141€ 1 058,74
256€ 8,06574€ 2 064,83
512€ 7,86291€ 4 025,81
1 024€ 7,66349€ 7 847,41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 9,73000
Unit Price with VAT:€ 11,77330