AS4C2G8D4A-62BCNTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 420
Unit Price: € 261,95000
Datasheet
SDRAM - DDR4 Memory IC 16Gbit POD 1.6 GHz 19 ns 78-FBGA (7.5x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDRAM - DDR4 Memory IC 16Gbit POD 1.6 GHz 19 ns 78-FBGA (7.5x11)
78-TFBGA

AS4C2G8D4A-62BCNTR

DigiKey Part Number
1450-AS4C2G8D4A-62BCNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C2G8D4A-62BCNTR
Description
DDR4, 16GB, 2G X 8, 1.2V, 78-BAL
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 16Gbit POD 1.6 GHz 19 ns 78-FBGA (7.5x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
2G x 8
Memory Interface
POD
Clock Frequency
1.6 GHz
Write Cycle Time - Word, Page
15ns
Access Time
19 ns
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
0°C ~ 95°C (TC)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-FBGA (7.5x11)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 199,36372€ 398 727,44
Manufacturers Standard Package
Unit Price without VAT:€ 199,36372
Unit Price with VAT:€ 241,23010