Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AS4C256M16D3C-10BINTR | |
|---|---|
DigiKey Part Number | 1450-AS4C256M16D3C-10BINTR-ND - Tape & Reel (TR) 1450-AS4C256M16D3C-10BINCT-ND - Cut Tape (CT) 1450-AS4C256M16D3C-10BINDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS4C256M16D3C-10BINTR |
Description | IC DRAM 4GBIT PAR 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 933 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.425V ~ 1.575V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3 | Package / Case |
Memory Size | Supplier Device Package 96-FBGA (7.5x13.5) |
Memory Organization 256M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C256M16D3C-10BIN | Alliance Memory, Inc. | 209 | 1450-AS4C256M16D3C-10BIN-ND | € 34,60000 | Parametric Equivalent |
| EM6GE16EWAKG-10IH | Etron Technology, Inc. | 0 | 2174-EM6GE16EWAKG-10IHTR-ND | € 5,10450 | Parametric Equivalent |
| EM6GE16EWXD-10IH | Etron Technology, Inc. | 0 | 2174-EM6GE16EWXD-10IHTR-ND | € 5,10450 | Parametric Equivalent |
| IS43TR16256B-107MBLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1726-ND | € 16,20000 | Parametric Equivalent |
| IS43TR16256B-107MBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43TR16256B-107MBLI-TR-ND | € 11,08593 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,20000 | € 10,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 26,67895 | € 53 357,90 |
| Unit Price without VAT: | € 10,20000 |
|---|---|
| Unit Price with VAT: | € 12,34200 |



