


AS4C1G8D4B-62BCNTR | |
|---|---|
DigiKey Part Number | 1450-AS4C1G8D4B-62BCNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C1G8D4B-62BCNTR |
Description | DDR4, 8GB, 1G X 8, 1.2V, 78-BALL |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 8Gbit POD 1.6 GHz 19 ns 78-FBGA (7.5x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | POD | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 19 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (7.5x11) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 73,78422 | € 147 568,44 |
| Unit Price without VAT: | € 73,78422 |
|---|---|
| Unit Price with VAT: | € 89,27891 |
