
AS4C16M32MSA-6BIN | |
|---|---|
DigiKey Part Number | 1450-1458-ND |
Manufacturer | |
Manufacturer Product Number | AS4C16M32MSA-6BIN |
Description | IC DRAM 512MBIT PARALLEL 90FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile SDRAM Memory IC 512Mbit Parallel 166 MHz 5.4 ns 90-FBGA (8x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile SDRAM | |
Memory Size | ||
Memory Organization | 16M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-FBGA (8x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,73000 | € 9,73 |
| 10 | € 9,04100 | € 90,41 |
| 25 | € 8,76280 | € 219,07 |
| 50 | € 8,55360 | € 427,68 |
| 190 | € 8,15384 | € 1 549,23 |
| 380 | € 7,94976 | € 3 020,91 |
| 570 | € 7,83179 | € 4 464,12 |
| Unit Price without VAT: | € 9,73000 |
|---|---|
| Unit Price with VAT: | € 11,77330 |