
A89503KLPTR-3 | |
|---|---|
DigiKey Part Number | 620-A89503KLPTR-3TR-ND - Tape & Reel (TR) 620-A89503KLPTR-3CT-ND - Cut Tape (CT) 620-A89503KLPTR-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A89503KLPTR-3 |
Description | IC GATE DRVR HALF-BRIDGE 24TSSOP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 24-TSSOP-EP |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Allegro MicroSystems | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 235ns, 97ns |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 150°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Driven Configuration Half-Bridge | Qualification AEC-Q100 |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 24-TSSOP-EP |
Voltage - Supply 5.5V ~ 80V | Base Product Number |