
A1250LLHLX-T | |
|---|---|
DigiKey Part Number | 620-1450-2-ND - Tape & Reel (TR) 620-1450-1-ND - Cut Tape (CT) 620-1450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1250LLHLX-T |
Description | MAGNETIC SWITCH BIPOLAR SOT23W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Category | Current - Supply (Max) 4mA |
Mfr | Current - Output (Max) 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Function Bipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range 2.5mT Trip, -2.5mT Release | Supplier Device Package SOT-23W |
Test Condition -40°C ~ 150°C | Package / Case SOT-23W |
Voltage - Supply 3V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,32000 | € 1,32 |
| 5 | € 1,16200 | € 5,81 |
| 10 | € 1,10600 | € 11,06 |
| 25 | € 1,03840 | € 25,96 |
| 50 | € 0,99260 | € 49,63 |
| 100 | € 0,95070 | € 95,07 |
| 500 | € 0,86644 | € 433,22 |
| 1 000 | € 0,83509 | € 835,09 |
| 5 000 | € 0,77197 | € 3 859,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,74845 | € 7 484,50 |
| Unit Price without VAT: | € 1,32000 |
|---|---|
| Unit Price with VAT: | € 1,59720 |